The MT25QU128ABB1ESE-0AUT is an 8-lead SOP Flash memory IC from Micron, operating within a temperature range of -40 to 125 degrees Celsius. It has a nominal supply voltage of 1.8V and a maximum supply voltage of 2V, with a maximum supply current of 0.035A. The device is designed for serial operation and features a maximum clock frequency of 166 MHz. It is compliant with AEC-Q100 and is suitable for use in automotive applications.
Micron MT25QU128ABB1ESE-0AUT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 5.285 |
| Length | 5.285 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 2 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.035 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.0002 |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 166 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.