
High-performance serial NOR flash memory IC, 32Mx8 configuration, operating at up to 166MHz. Features a wide supply voltage range of 1.7V to 2V, with a nominal 1.8V. Industrial temperature grade, supporting operation from -40°C to 85°C. Packaged in an 8-terminal PDSO (R-PDSO-N8) with dimensions of 6x8mm.
Micron MT25QU256ABA1EW9-0SIT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 2 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 166 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron MT25QU256ABA1EW9-0SIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.