
The MT25TL512BBA8ESF-0AAT is an industrial-grade serial flash memory IC with 64MB capacity, operating within a temperature range of -40 to 105 degrees Celsius. It features a 3.3V supply voltage and a maximum clock frequency of 133 MHz. The device is packaged in a 16-terminal SOP2 package and is compliant with AEC-Q100 automotive standards. It has a single function and is designed for serial communication.
Micron MT25TL512BBA8ESF-0AAT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron MT25TL512BBA8ESF-0AAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.