This industrial-grade flash memory IC operates within a temperature range of -40°C to 85°C. It features a 24-pin TBGA package with a bottom terminal position. The device has a nominal supply voltage of 1.8V, with a maximum and minimum voltage of 2V and 1.7V, respectively. The memory IC supports serial access and has a maximum clock frequency of 166 MHz.
Checking distributor stock and pricing after the page loads.
Micron MT25TU01GHBB8E12-0SIT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B24 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 2 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 166 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |