This 64-bit flash memory IC features 64 terminals and a JEDEC package code of R-PBGA-B64. It operates within a temperature range of -40 to 85°C and has a supply voltage of 3.0-3.6V. The memory IC type is flash, and it has a parallel access interface. The access time is maximized at 95ns.
Micron MT28EW01GABA1HPC-1SIT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B64 |
| Width | 11 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 95 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron MT28EW01GABA1HPC-1SIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.