This 64-bit industrial flash memory IC features a 64-pin LBGA package and operates over a temperature range of -40 to 85°C. It is powered by a nominal supply voltage of 3.0V, with a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The IC has a maximum access time of 95ns and is designed for parallel access.
Micron MT28EW01GABA1LPC-0SIT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B64 |
| Width | 11 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 95 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron MT28EW01GABA1LPC-0SIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.