Industrial-grade parallel Flash memory IC with 8,388,608 words (8M words) capacity. Features a 70ns maximum access time and operates across a -40°C to 85°C temperature range. This 56-terminal component utilizes a TSOP-56 (R-PDSO-G56) package with dual terminal positions, measuring 14mm x 18.4mm. Supports a nominal supply voltage of 3V, with a range of 2.7V to 3.6V. Halogen-free and RoHS compliant.
Sign in to ask questions about the Micron MT28EW128ABA1HJS-0SIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT28EW128ABA1HJS-0SIT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 14 |
| Length | 18.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 70 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron MT28EW128ABA1HJS-0SIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.