This industrial-grade flash memory IC features 56 terminals and a TSOP-56 package. It operates within a temperature range of -40 to 85 degrees Celsius and is compliant with halogen-free and RoHS regulations. The device has a maximum access time of 70ns and supports parallel access. It is designed for use with a supply voltage of 3.0 to 3.6 volts.
Sign in to ask questions about the Micron MT28EW128ABA1LJS-0SIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT28EW128ABA1LJS-0SIT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 14 |
| Length | 18.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 70 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron MT28EW128ABA1LJS-0SIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.