This industrial-grade flash memory IC from Micron is designed to operate in a wide range of temperatures, from -40 degrees Celsius to 85 degrees Celsius. The device is packaged in a 64-pin Land Grid Array (LBGA) and features 64 terminals positioned on the bottom. It operates within a supply voltage range of 2.7 to 3.6 volts and has a maximum access time of 70 nanoseconds. With a total capacity of 8,388,608 words, this memory IC is designed for parallel access and includes 8,000,000 words of code space.
Micron MT28EW128ABA1LPC-1SIT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B64 |
| Width | 11 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 70 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron MT28EW128ABA1LPC-1SIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.