
Industrial grade parallel NOR Flash memory IC with 16M words (16,777,216 words) capacity. Features a 70ns maximum access time and operates across a -40°C to 85°C temperature range. Supplied in a 64-terminal, bottom-terminal PBGA package with dimensions of 11x13mm. Supports a supply voltage range of 2.7V to 3.6V, with a nominal 3V.
Sign in to ask questions about the Micron MT28EW256ABA1HPC-0SIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT28EW256ABA1HPC-0SIT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B64 |
| Width | 11 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 70 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron MT28EW256ABA1HPC-0SIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.