
This industrial-grade flash memory IC features 16777216 words of storage, accessed in parallel, with a maximum access time of 70ns. It operates within a temperature range of -40 to 85°C and is supplied with a voltage between 2.7V and 3.6V. The device is packaged in a 56-pin TSSOP package, measuring 14mm in width and 18.4mm in length.
Sign in to ask questions about the Micron MT28EW256ABA1LJS-0SIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT28EW256ABA1LJS-0SIT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 14 |
| Length | 18.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 70 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron MT28EW256ABA1LJS-0SIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.