Industrial temperature grade parallel NOR Flash memory IC with 16M x 16 configuration, offering 167,772,160 bits of storage. Features a maximum access time of 70ns and operates within a supply voltage range of 2.7V to 3.6V. Packaged in a 64-terminal PBGA with bottom terminal position, measuring 11mm x 13mm, and rated for operation between -40°C and 85°C.
Sign in to ask questions about the Micron MT28EW256ABA1LPC-0SIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT28EW256ABA1LPC-0SIT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B64 |
| Width | 11 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 70 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron MT28EW256ABA1LPC-0SIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.