This industrial-grade flash memory IC features 64 terminals and a maximum operating temperature of 85 degrees Celsius. The device operates within a supply voltage range of 2.7 to 3.6 volts and has a maximum access time of 70 nanoseconds. The memory IC is packaged in a 11x13mm LBGA and is designed for parallel access.
Checking distributor stock and pricing after the page loads.
Micron MT28EW256ABA1LPC-1SIT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B64 |
| Width | 11 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 70 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |