The MT28EW512ABA1HJS-0AAT is a 56-pin industrial-grade flash memory IC from Micron, featuring a temperature range of -40 to 105 degrees Celsius. It operates on a supply voltage between 2.7 and 3.6 volts, with a maximum access time of 105 nanoseconds. The device is packaged in a TSOP-56 package, measuring 14 by 18.4 millimeters in size. It has a parallel interface and is compliant with AEC-Q100 screening level.
Sign in to ask questions about the Micron MT28EW512ABA1HJS-0AAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT28EW512ABA1HJS-0AAT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 14 |
| Length | 18.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 105 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron MT28EW512ABA1HJS-0AAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.