
The MT28EW512ABA1HPN-0SIT is an industrial-grade flash memory IC with a 56-pin VFBGA-56 package. It operates within a temperature range of -40°C to 85°C and is powered by a nominal supply voltage of 3V, with a maximum rating of 3.6V and a minimum rating of 2.7V. This device features a parallel interface and a maximum access time of 95ns.
Sign in to ask questions about the Micron MT28EW512ABA1HPN-0SIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT28EW512ABA1HPN-0SIT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B56 |
| Width | 7 |
| Length | 9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 95 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron MT28EW512ABA1HPN-0SIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.