This industrial-grade flash memory IC features a 64-bit architecture and operates within a temperature range of -40 to 105 degrees Celsius. It has a JEDEC package code of R-PBGA-B64 and a terminal position of BOTTOM. The device is available in a 64-pin LBGA-64 package with dimensions of 11mm in width and 13mm in length. The memory IC type is FLASH, and it has a maximum access time of 105ns. The device is compliant with AEC-Q100 screening level and is suitable for use in industrial applications.
Micron MT28EW512ABA1LPC-0AAT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B64 |
| Width | 11 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 105 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron MT28EW512ABA1LPC-0AAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.