This industrial-grade flash memory IC from Micron features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a JEDEC package code of R-PBGA-B56 and a terminal position of bottom. The IC is 7mm wide and 9mm long, and it is compliant with RoHS regulations. It operates on a supply voltage of 3.6V, with a minimum and maximum supply voltage of 2.7V and 3.6V, respectively. The IC has a maximum access time of 95ns and is available in a 56-pin VFBGA package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron MT28EW512ABA1LPN-0SIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B56 |
| Width | 7 |
| Length | 9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 95 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron MT28EW512ABA1LPN-0SIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.