Sign in to ask questions about the Micron MT28F640J3RG-115MET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT28F640J3RG-115MET technical specifications.
| Access Time | 115ns |
| Access Time-Max | 115ns |
| Package/Case | TFSOP |
| Density | 64Mb |
| Frequency | 115GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Memory Type | FLASH, , Non-Volatile, NAND |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 50mA |
| Sync/Async | Asynchronous |
| RoHS | Not Compliant |
Download the complete datasheet for Micron MT28F640J3RG-115MET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
