Industrial-grade parallel Flash memory IC with 128M x 16 configuration, offering 105ns maximum access time. Features a 64-terminal PBGA package with bottom terminal position, operating across a -40°C to 105°C temperature range. Designed for a supply voltage from 2.7V to 3.6V, with a nominal 3V. AEC-Q100 screened for automotive applications.
Micron MT28FW02GBBA1HPC-0AAT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B64 |
| Width | 11 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 105 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron MT28FW02GBBA1HPC-0AAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.