
The MT28GU01GAAA1EGC-0SIT is a 64-bit parallel flash memory IC from Micron, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a JEDEC package code of R-PBGA-B64 and a terminal position of BOTTOM. The device is rated for a supply voltage of 1.7 to 2 volts and has a maximum access time of 96 units. It is compliant with AEC-Q100 and is packaged in a TBGA with a width of 8 and a length of 10.
Micron MT28GU01GAAA1EGC-0SIT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B64 |
| Width | 8 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 2 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 96 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron MT28GU01GAAA1EGC-0SIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.