MCP 64Mx16 Flash + 32Mx16 DDR SDRAM 1.8V 130-Pin VFBGA
Checking distributor stock and pricing after the page loads.
| Flash Memory Size | 1Gbit |
| Organization | 64Mx16 Flash + 32Mx16 DDR SDRAM |
| SRAM Memory Size | 512Mbit |
| Typical Operating Supply Voltage | 1.8V |
| Max Operating Supply Voltage | 1.9V |
| Min Operating Supply Voltage | 1.7V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 130 |
| Package/Case | VFBGA |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |