This 1G flash memory device features 128Mx8 flash and 16Mx32 LPDDR SDRAM, along with 512M SRAM. It operates within a supply voltage range of 1.7 to 1.9V and is designed to function between -40 and 85C. The device is packaged in a 130-pin VFBGA package type.
Checking distributor stock and pricing after the page loads.
Micron MT29C1G12MAAIYAMR-5 AIT technical specifications.
| Flash Memory Size | 1Gbit |
| Organization | 128Mx8 Flash + 16Mx32 LPDDR SDRAM |
| SRAM Memory Size | 512Mbit |
| Typical Operating Supply Voltage | 1.8V |
| Max Operating Supply Voltage | 1.9V |
| Min Operating Supply Voltage | 1.7V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 130 |
| Package/Case | VFBGA |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.