This 1Gb FLASH memory is packaged in a VFBGA package and is designed to operate at a maximum temperature of 85°C and a minimum temperature of -40°C. It has a frequency of 166MHz and is supplied at a voltage of 1.8V. The memory is mounted in a surface mount configuration and is available in a tray packaging with 1000 units per package.
Sign in to ask questions about the Micron MT29C1G56MAACAVAMD-6IT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT29C1G56MAACAVAMD-6IT technical specifications.
| Package/Case | VFBGA |
| Frequency | 166MHz |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 1Gb |
| Memory Type | FLASH, , NAND, Non-Volatile, RAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Micron MT29C1G56MAACAVAMD-6IT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.