The MT29C2G24MAAAAKAKD-5 IT is a 2G flash memory and 1G SRAM multi-chip package from Micron. It features a 256Mx8 flash memory and a 64Mx16 DDR SDRAM. The device operates at a typical supply voltage of 1.8V and a maximum supply voltage of 1.9V. It is designed to function within an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Micron MT29C2G24MAAAAKAKD-5 IT technical specifications.
| Flash Memory Size | 2Gbit |
| Organization | 256Mx8 Flash + 64Mx16 DDR SDRAM |
| SRAM Memory Size | 1Gbit |
| Typical Operating Supply Voltage | 1.8V |
| Max Operating Supply Voltage | 1.9V |
| Min Operating Supply Voltage | 1.7V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 137 |
| Package/Case | TFBGA |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.