MCP 256Mx8 Flash + 32Mx32 DDR SDRAM 1.8V 130-Pin VFBGA
Checking distributor stock and pricing after the page loads.
Micron MT29C2G24MAAAAKAMD-5 IT technical specifications.
| Flash Memory Size | 2Gbit |
| Organization | 256Mx8 Flash + 32Mx32 DDR SDRAM |
| SRAM Memory Size | 1Gbit |
| Typical Operating Supply Voltage | 1.8V |
| Max Operating Supply Voltage | 1.9V |
| Min Operating Supply Voltage | 1.7V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 130 |
| Package/Case | VFBGA |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.