The MT29C2G24MAKLAJA-6 IT is a 2G multi-chip package featuring 128Mx16 flash and 64Mx16 LPSDRAM. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage between 1.7V and 1.95V. The device has 168 pins and is packaged in a VFBGA. It is designed to meet the needs of various applications.
Checking distributor stock and pricing after the page loads.
Micron MT29C2G24MAKLAJA-6 IT technical specifications.
| Flash Memory Size | 2Gbit |
| Organization | 128Mx16 Flash + 64Mx16 LPSDRAM |
| SRAM Memory Size | 1Gbit |
| SRAM Maximum Access Time | 6ns |
| Typical Operating Supply Voltage | 1.8V |
| Max Operating Supply Voltage | 1.95V |
| Min Operating Supply Voltage | 1.7V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 168 |
| Package/Case | VFBGA |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.