The MT29C4G48MAPLCJQ-6 IT TR is a 4G flash memory and 2G SRAM multi-chip package. It features a 256Mx16 flash memory and 64Mx32 LP SDRAM organization. The device operates at a typical supply voltage of 1.8V, with a maximum supply voltage of 1.95V and a minimum supply voltage of 1.7V. It is rated for operation between -40°C and 85°C. The package is a 152-pin TFBGA with a BGA package family name.
Checking distributor stock and pricing after the page loads.
Micron MT29C4G48MAPLCJQ-6 IT TR technical specifications.
| Flash Memory Size | 4Gbit |
| Organization | 256Mx16 Flash + 64Mx32 LP SDRAM |
| SRAM Memory Size | 2Gbit |
| Typical Operating Supply Voltage | 1.8V |
| Max Operating Supply Voltage | 1.95V |
| Min Operating Supply Voltage | 1.7V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 152 |
| Package/Case | TFBGA |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.