Micron MT29C4G48MAZAPAKD-5 IT technical specifications.
| Flash Memory Size | 4Gbit |
| SRAM Memory Size | 2Gbit |
| Typical Operating Supply Voltage | 1.8V |
| Max Operating Supply Voltage | 1.95V |
| Min Operating Supply Voltage | 1.7V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 137 |
| Package/Case | TFBGA |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Micron MT29C4G48MAZAPAKD-5 IT to view detailed technical specifications.
No datasheet is available for this part.