This 1.8V memory IC features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has 137 terminals positioned on the bottom and is packaged in a 10.5mm wide, 13mm long VFBGA. The IC operates within a supply voltage range of 1.7V to 1.95V and has a memory capacity of 67108864 words, with 64000000 words of code.
Micron MT29C4G48MAZBAAKS-5WT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 137 |
| Min Operating Temperature | -25 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B137 |
| Width | 10.5 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | MEMORY CIRCUIT |
| RoHS | Yes |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.