MCP 256Mx16 Flash + 64Mx32 LPDDR SDRAM 1.8V 168-Pin WFBGA
Checking distributor stock and pricing after the page loads.
| Flash Memory Size | 4Gbit |
| Organization | 256Mx16 Flash + 64Mx32 LPDDR SDRAM |
| SRAM Memory Size | 2Gbit |
| Typical Operating Supply Voltage | 1.8V |
| Max Operating Supply Voltage | 1.9V |
| Min Operating Supply Voltage | 1.7V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 168 |
| Package/Case | WFBGA |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |