MCP 1Gx8 Flash + 128Mx32 LPDDR SDRAM 1.8V 168-Pin VFBGA
Checking distributor stock and pricing after the page loads.
| Flash Memory Size | 8Gbit |
| Organization | 1Gx8 Flash + 128Mx32 LPDDR SDRAM |
| SRAM Memory Size | 96Mbit |
| Typical Operating Supply Voltage | 1.8V |
| Max Operating Supply Voltage | 1.95V |
| Min Operating Supply Voltage | 1.7V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 168 |
| Package/Case | VFBGA |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |