MCP 512Mx16 Flash + 128Mx32 LPDDR SDRAM 1.8V 137-Pin TFBGA
Checking distributor stock and pricing after the page loads.
Micron MT29C8G96MAZBADKD-5 WT technical specifications.
| Flash Memory Size | 8Gbit |
| Organization | 512Mx16 Flash + 128Mx32 LPDDR SDRAM |
| SRAM Memory Size | 4Gbit |
| Typical Operating Supply Voltage | 1.8V |
| Max Operating Supply Voltage | 1.9V |
| Min Operating Supply Voltage | 1.7V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Pin Count | 137 |
| Package/Case | TFBGA |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.