IC FLASH 128G PARALLEL 48TSOP I
Checking distributor stock and pricing after the page loads.
| Package/Case | TFSOP |
| Max Operating Temperature | 85°C |
| Memory Size | 128Gb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |