Micron MT29F128G08AKAAAC5-IT:A technical specifications.
| Max Operating Temperature | 85°C |
| Memory Size | 128Gb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT29F128G08AKAAAC5-IT:A to view detailed technical specifications.
No datasheet is available for this part.