The MT29F128G08AKCABH2-10:A is a 128Gb non-volatile FLASH memory device with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at a frequency of 100MHz and is supplied with a voltage of 3.3V. The device is packaged in a TBGA package and is designed for surface mount applications. It is compliant with RoHS regulations.
Micron MT29F128G08AKCABH2-10:A technical specifications.
| Package/Case | TBGA |
| Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 128Gb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT29F128G08AKCABH2-10:A to view detailed technical specifications.
No datasheet is available for this part.