The MT29F128G08AMAAAC5-IT:A is a 128Gb non-volatile flash memory device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a supply voltage of 3.3V and is packaged in bulk for surface mount applications. This device is compliant with RoHS regulations and has a word size of 8 bits.
Checking distributor stock and pricing after the page loads.
| Density | 128Gb |
| Max Operating Temperature | 85°C |
| Memory Size | 128Gb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Word Size | 8b |
| RoHS | Compliant |