The MT29F128G08AMCABH2-10IT:A is a 128Gb non-volatile FLASH memory device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a supply voltage of 3.3V and has a maximum supply voltage of 3.6V. The device is packaged in a TBGA package and is mounted using surface mount technology. It is RoHS compliant and has a supply current of 50mA.
Micron MT29F128G08AMCABH2-10IT:A technical specifications.
| Address Bus Width | 34b |
| Package/Case | TBGA |
| Density | 128Gb |
| Frequency | 100MHz |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 128Gb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Sync/Async | Asynchronous, Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
No datasheet is available for this part.