IC FLASH 128G PARALLEL 100MHZ
Checking distributor stock and pricing after the page loads.
| Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 128Gb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | 0°C |
| Packaging | Tray |
| RoHS | Compliant |