The Micron MT29F128G08AUABAC5 is a 128Gb parallel non-volatile NAND flash memory device that operates at a supply voltage of 3.3V. It features a surface mount package and has an operating temperature range of 0°C to 70°C. The device has a maximum supply current of 50mA and is RoHS compliant. It supports asynchronous interface and has a word size of 8 bits. The memory density is 128Gb, and it is available in a bulk packaging option.
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 1b |
| Density | 128Gb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 128Gb |
| Memory Type | Non-Volatile, , FLASH, NAND |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |