The MT29F128G08AUCBBH3-12IT:B is a 128Gb non-volatile flash memory device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The device is packaged in a lead-free LBGA-100 package and is RoHS compliant. It has a supply current of 50mA and supports both serial and parallel interfaces.
Micron MT29F128G08AUCBBH3-12IT:B technical specifications.
| Address Bus Width | 1b |
| Package/Case | LBGA |
| Density | 128Gb |
| Frequency | 83MHz |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128Gb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Micron MT29F128G08AUCBBH3-12IT:B to view detailed technical specifications.
No datasheet is available for this part.