Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
MICRON
MT29F128G08CECABH1-10:A
Datasheet
Micron
MT29F128G08CECABH1-10:A
Unknown
MT29F128G08CECABH1-10:A
Semiconductors
Integrated Circuits (ICs)
Semiconductors
Integrated Circuits (ICs)
Memory
Flash
MT29F128G08CECABH1-10:A
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Memory Size
16000000000B
Operating Supply Voltage
3.3V
RoHS Compliant
Yes
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account