
This 128Gb MLC NAND flash memory operates at a frequency of 83MHz and a supply voltage of 3.3V, with a maximum supply current of 50mA. It is packaged in a VBGA package and is designed for surface mount applications. The memory has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 20ns |
| Package/Case | VBGA |
| Density | 128Gb |
| Frequency | 83MHz |
| Interface | Serial, Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128Gb |
| Memory Type | Non-Volatile, , FLASH, MLC NAND, NAND |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Sync/Async | Asynchronous, Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
