Micron MT29F128G08CECABH1-12IT:A technical specifications.
| Package/Case | VBGA |
| Density | 128Gb |
| Frequency | 83MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128Gb |
| Memory Type | Non-Volatile, , FLASH, MLC NAND |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT29F128G08CECABH1-12IT:A to view detailed technical specifications.
No datasheet is available for this part.