16GX8 NAND FLASH PLASTIC PBF VBGA 3.3V SYNCH/PAGE READ MASS
Micron MT29F128G08CECBBH1-10:B technical specifications.
| Package/Case | VBGA |
| Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 128Gb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Micron MT29F128G08CECBBH1-10:B to view detailed technical specifications.
No datasheet is available for this part.