
The MT29F128G08CFAAAWP:A is a 128Gb non-volatile flash memory device with a maximum access time of 20ns. It operates at a supply voltage of 3.3V with a maximum current of 50mA. The device is packaged in a TFSOP package and is suitable for surface mount applications. It has a temperature range of 0-70°C and is compliant with RoHS regulations.
Micron MT29F128G08CFAAAWP:A technical specifications.
| Access Time-Max | 20ns |
| Package/Case | TFSOP |
| Density | 128Gb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128Gb |
| Memory Type | Non-Volatile, , FLASH |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Micron MT29F128G08CFAAAWP:A to view detailed technical specifications.
No datasheet is available for this part.