
Flash, 16GX8, PDSO48, LEAD FREE, PLASTIC, TSOP1-48
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 20ns |
| Package/Case | TFSOP |
| Density | 128Gb |
| Frequency | 83MHz |
| Interface | Serial, Parallel |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128Gb |
| Memory Type | Non-Volatile, , FLASH, MLC NAND |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
