This 128Gb non-volatile flash memory operates at a maximum temperature of 70°C and a minimum temperature of 0°C. It is supplied with a 3.3V operating voltage and has a frequency of 83MHz. The memory is packaged in a TBGA package and is designed for surface mount applications.
Micron MT29F128G08CKCCBH2-12:C technical specifications.
| Package/Case | TBGA |
| Frequency | 83MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 128Gb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Micron MT29F128G08CKCCBH2-12:C to view detailed technical specifications.
No datasheet is available for this part.