NAND Flash, TLC NAND Flash, 128Gb, 3.3V, 48-pin TSOP, RoHS
Checking distributor stock and pricing after the page loads.
Micron MT29F128G08EFAAAWP:A technical specifications.
| Package/Case | TSOP |
| Density | 128Gb |
| Memory Size | 16000000000B |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Word Size | 8b |
| RoHS | Compliant |
No datasheet is available for this part.