
Flash, 2GX8, 20ns, PDSO48, LEAD FREE, PLASTIC, TSOP1-48
Checking distributor stock and pricing after the page loads.
| Package/Case | TSOP |
| Density | 1Gb |
| Max Operating Temperature | 70°C |
| Memory Size | 16Gb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Word Size | 8b |
| RoHS | Compliant |
