
Flash, 2GX8, 20ns, PDSO48, LEAD FREE, PLASTIC, TSOP1-48
Micron MT29F16G08ABABAWP-IT:B technical specifications.
| Address Bus Width | 1b |
| Package/Case | TSOP |
| Density | 16Gb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 16Gb |
| Memory Type | Non-Volatile, , FLASH, SLC NAND, NAND |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Page Size | 4KB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Micron MT29F16G08ABABAWP-IT:B to view detailed technical specifications.
No datasheet is available for this part.
